Part Details for AT27C1024-20LM by Atmel Corporation
Overview of AT27C1024-20LM by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Price & Stock for AT27C1024-20LM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$48.0000 | Buy Now |
|
Quest Components | 4 |
|
$52.0000 | Buy Now |
Part Details for AT27C1024-20LM
AT27C1024-20LM CAD Models
AT27C1024-20LM Part Data Attributes
|
AT27C1024-20LM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C1024-20LM
Atmel Corporation
UVPROM, 64KX16, 200ns, CMOS, CQCC44, CERAMIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | QCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N44 | |
JESD-609 Code | e0 | |
Length | 16.55 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.55 mm |
Alternate Parts for AT27C1024-20LM
This table gives cross-reference parts and alternative options found for AT27C1024-20LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C1024-20LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC27C1024Q250 | IC 64K X 16 UVPROM, 250 ns, CDIP40, CERAMIC, DIP-40, Programmable ROM | National Semiconductor Corporation | AT27C1024-20LM vs NMC27C1024Q250 |
27C1024MQB/T10 | UVPROM, 64KX16, 100ns, CMOS, CDIP40, WINDOWED, CERDIP-40 | Teledyne e2v | AT27C1024-20LM vs 27C1024MQB/T10 |
TMS27C210A-250JE | 64KX16 UVPROM, 250ns, CDIP40, 0.600 INCH, WINDOWED, CERAMIC, DIP-40 | Texas Instruments | AT27C1024-20LM vs TMS27C210A-250JE |
AM27C1024-85LIB | UVPROM, 64KX16, 85ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | AMD | AT27C1024-20LM vs AM27C1024-85LIB |
AT27C1024-55LI | UVPROM, 64KX16, 55ns, CMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | Atmel Corporation | AT27C1024-20LM vs AT27C1024-55LI |
TMS27C210-25JL | 1 048 576-Bit Programmable Read-Only Memory 40-CDIP 0 to 70 | Texas Instruments | AT27C1024-20LM vs TMS27C210-25JL |
NM27P210QE150 | IC 64K X 16 UVPROM, 150 ns, CDIP40, WINDOWED, CERAMIC, DIP-40, Programmable ROM | National Semiconductor Corporation | AT27C1024-20LM vs NM27P210QE150 |
AM27C1024LEB | UVPROM, 64KX16, 250ns, CMOS, CQCC44, CERAMIC, LCC-44 | AMD | AT27C1024-20LM vs AM27C1024LEB |
M27W102-120F6 | 64KX16 UVPROM, 100ns, CDIP40, FRIT SEALED, WINDOWED, CERAMIC, DIP-40 | STMicroelectronics | AT27C1024-20LM vs M27W102-120F6 |
AT27LV1024-20DC | UVPROM, 64KX16, 200ns, CMOS, CDIP40, 0.600 INCH, WINDOWED, CERDIP-40 | Atmel Corporation | AT27C1024-20LM vs AT27LV1024-20DC |