Part Details for AT27C513R-20DC by Atmel Corporation
Overview of AT27C513R-20DC by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for AT27C513R-20DC
AT27C513R-20DC CAD Models
AT27C513R-20DC Part Data Attributes:
|
AT27C513R-20DC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT27C513R-20DC
Atmel Corporation
UVPROM, 64KX8, 200ns, CMOS, CDIP28, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 200 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 524288 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AT27C513R-20DC
This table gives cross-reference parts and alternative options found for AT27C513R-20DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT27C513R-20DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX27C4100MC-90 | OTP ROM, 512KX8, 90ns, CMOS, PDSO40, PLASTIC, SOP-40 | Macronix International Co Ltd | AT27C513R-20DC vs MX27C4100MC-90 |
CY27C64-150JC | OTP ROM, 8KX8, 150ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | AT27C513R-20DC vs CY27C64-150JC |
CY27C256A-120JC | OTP ROM, 32KX8, 120ns, CMOS, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | AT27C513R-20DC vs CY27C256A-120JC |
M27V405-180N1 | 512KX8 OTPROM, 180ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | STMicroelectronics | AT27C513R-20DC vs M27V405-180N1 |
HY27UF084G2-TPIP | Flash, 512MX8, PDSO48, 12 X 20 MM, 1.20 MM HEIGHT, LEAD FREE, PLASTIC, TSOP1-48 | SK Hynix Inc | AT27C513R-20DC vs HY27UF084G2-TPIP |
28C010TRPFB-150 | Memory IC, | Data Device Corporation | AT27C513R-20DC vs 28C010TRPFB-150 |
LH530800A-YN-500 | MASK ROM, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Sharp Corp | AT27C513R-20DC vs LH530800A-YN-500 |
PA28F004S5-85 | Flash, 512KX8, 85ns, PDSO44, 13.30 X 28.20 MM, PLASTIC, SOP-44 | Intel Corporation | AT27C513R-20DC vs PA28F004S5-85 |
AM29F002T-120PCB | Flash, PDIP32, PLASTIC, DIP-32 | Spansion | AT27C513R-20DC vs AM29F002T-120PCB |
CY27H010-35LMB | OTP ROM, 128KX8, 35ns, CMOS, CQCC32, HERMETIC SEALED, CERAMIC, LCC-32 | Cypress Semiconductor | AT27C513R-20DC vs CY27H010-35LMB |