Part Details for AT3084JB by NKK Switches
Overview of AT3084JB by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3084JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7082
|
Newark | Kp Illum Pushbutton Cap |Nkk Switches AT3084JB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.8300 | Buy Now |
DISTI #
360-3018-ND
|
DigiKey | KP ILLUM PUSHBUTTON CAP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
314 In Stock |
|
$0.6500 / $0.7400 | Buy Now |
DISTI #
633-AT3084JB
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH PUSHBUTTON RoHS: Compliant | 64 |
|
$0.7610 / $1.0400 | Buy Now |
DISTI #
70364763
|
RS | Accessory, P/B Flat Cap,15mm Sq, Illuminative W/Lens Diffuser, Clear/Wht, Series KP | NKK Switches AT3084JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$0.7570 | Buy Now |
DISTI #
AT3084JB
|
TTI | Switch Bezels / Switch Caps SWITCH PUSHBUTTON Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.8700 / $1.0300 | Buy Now |
|
Powell Electronics | KP ILLUM PUSHBUTTON CAP Min Qty: 1 | 34 |
|
$0.7000 / $0.9600 | Buy Now |
Part Details for AT3084JB
AT3084JB CAD Models
AT3084JB Part Data Attributes
|
AT3084JB
NKK Switches
Buy Now
|
Compare Parts:
AT3084JB
NKK Switches
|
Samacsys Manufacturer | NKK Switches |