Part Details for AT3086JB by NKK Switches
Overview of AT3086JB by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT3086JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7084
|
Newark | Kp Illum Pushbutton Cap |Nkk Switches AT3086JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $4.2200 | Buy Now |
DISTI #
3937-AT3086JB-ND
|
DigiKey | KP ILLUM PUSHBUTTON CAP Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
196 In Stock |
|
$2.9454 / $4.0400 | Buy Now |
DISTI #
AT3086JB-ND
|
DigiKey | KP ILLUM PUSHBUTTON CAP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5800 | Buy Now |
DISTI #
633-AT3086JB
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$1.5800 / $2.0600 | Order Now |
DISTI #
71046912
|
RS | Accessory, P/B Home Key Cap,12mm Sq, Illum W/Lens Diffuser, Clear/Wht, Series KP | NKK Switches AT3086JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.1700 | RFQ |
|
Future Electronics | KP Series 12 mm Polycarbonate Home Key Cap with Lens / Diffuser RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 135Bulk |
|
$1.5300 / $1.7300 | Buy Now |
DISTI #
AT3086JB
|
TTI | Switch Bezels / Switch Caps SWITCH PUSHBUTTON Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7600 / $2.2500 | Buy Now |
|
Powell Electronics | KP ILLUM PUSHBUTTON CAP Min Qty: 1 | 196 |
|
$1.6200 / $2.2200 | Buy Now |
|
New Advantage Corporation | KP Series 12 mm Polycarbonate Home Key Cap with Lens / Diffuser RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 108 |
|
$2.0300 / $2.1700 | Buy Now |