Part Details for AT30TS74-U1FMCB-T by Microchip Technology Inc
Overview of AT30TS74-U1FMCB-T by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT30TS74-U1FMCB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2682
|
Newark | 90H, 1.7-5.5V, 3.4Mhz, Ind High Tmp, 5-W 5 Wlcsp 0.847X1.096X0.330Mm T/R Rohs Compliant: Yes |Microchip AT30TS74-U1FMCB-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6180 | Buy Now |
DISTI #
AT30TS74-U1FMCB-TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1681 In Stock |
|
$0.6625 / $0.8200 | Buy Now |
DISTI #
AT30TS74-U1FMCB-T
|
Avnet Americas | 90H 1.7-5.5V 3.4MHZ IND HIGH TMP 5-W - Bulk (Alt: AT30TS74-U1FMCB-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.8200 | Buy Now |
DISTI #
556-AT30TS74U1FMCB-T
|
Mouser Electronics | Board Mount Temperature Sensors 90h, 1.7-5.5V, 3.4MHz, Ind High Tmp, 5-W RoHS: Compliant | 4186 |
|
$0.6570 / $0.8200 | Buy Now |
DISTI #
AT30TS74-U1FMCB-T
|
Microchip Technology Inc | 90h, 1.7-5.5V, 3.4MHz, Ind High Tmp, 5-W, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes | 80000 |
|
$0.5800 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.6470 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin WLCSP T/R | 80000 Factory Stock |
|
$0.6800 / $1.0100 | Buy Now |
DISTI #
AT30TS74-U1FMCB-T
|
Avnet Americas | 90H 1.7-5.5V 3.4MHZ IND HIGH TMP 5-W - Bulk (Alt: AT30TS74-U1FMCB-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 / $0.8200 | Buy Now |
|
Ameya Holding Limited | 80000 |
|
RFQ | ||
|
NAC | 90h, 1.7-5.5V, 3.4MHz, Ind High Tmp, 5-W - Package: 5 WLCSP 0.842x1.091x0.330mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 65000 |
|
$0.6600 / $0.8200 | Buy Now |
Part Details for AT30TS74-U1FMCB-T
AT30TS74-U1FMCB-T CAD Models
AT30TS74-U1FMCB-T Part Data Attributes:
|
AT30TS74-U1FMCB-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS74-U1FMCB-T
Microchip Technology Inc
90H, 1.7-5.5V, 3.4MHZ, IND HIGH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WLCSP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2017-02-24 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Height | 0.295 mm | |
Housing | PLASTIC | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 5 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA5,3X3,14/8 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Termination Type | SOLDER |