-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR TEMP I2C/SMBUS 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT30TS75A-SS8M-TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7680 In Stock |
|
$0.7375 / $0.9300 | Buy Now |
DISTI #
AT30TS75A-SS8M-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R - Tape and Reel (Alt: AT30TS75A-SS8M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.9300 | Buy Now |
DISTI #
556-AT30TS75A-SS8M-T
|
Mouser Electronics | Board Mount Temperature Sensors 1-ch Tmp Snsr I2C - 3.4MHz Ind Hi-Temp RoHS: Compliant | 16907 |
|
$0.7190 / $0.8700 | Buy Now |
DISTI #
AT30TS75A-SS8M-T
|
Microchip Technology Inc | 1.7-5.5V, 3.4MHz, Ind High Tmp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1052 Alternates Available |
|
$0.6700 / $0.9300 | Buy Now |
|
Future Electronics | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.7550 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R |
4000 In Stock |
|
$0.7040 / $0.7240 | Buy Now |
DISTI #
AT30TS75A-SS8M-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R - Tape and Reel (Alt: AT30TS75A-SS8M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.9300 | Buy Now |
|
Ameya Holding Limited | SENSOR DGTL TEMP I2C/SMBUS 8SOIC | 1302 |
|
RFQ | |
DISTI #
AT30TS75A-SS8M-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R - Tape and Reel (Alt: AT30TS75A-SS8M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.9300 | Buy Now |
|
NAC | 1.7-5.5V, 3.4MHz, Ind High Tmp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT30TS75A-SS8M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TS75A-SS8M-T
Microchip Technology Inc
SENSOR TEMP I2C/SMBUS 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.375 mm | |
Body Length or Diameter | 4.925 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |