Part Details for AT30TSE752A-SS8M-T by Microchip Technology Inc
Overview of AT30TSE752A-SS8M-T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for AT30TSE752A-SS8M-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT30TSE752A-SS8M-TCT-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3637 In Stock |
|
$1.3500 / $1.7100 | Buy Now |
DISTI #
AT30TSE752A-SS8M-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R - Tape and Reel (Alt: AT30TSE752A-SS8M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2800 / $1.7100 | Buy Now |
DISTI #
556-AT30TSE752ASS8MT
|
Mouser Electronics | Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz RoHS: Compliant | 6692 |
|
$1.3400 / $1.6000 | Buy Now |
DISTI #
AT30TSE752A-SS8M-T
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind High Tmp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.2300 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin Soic T/R | 0 |
|
$1.3400 / $3.6700 | Buy Now |
DISTI #
AT30TSE752A-SS8M-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R - Tape and Reel (Alt: AT30TSE752A-SS8M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2800 / $1.7100 | Buy Now |
|
Ameya Holding Limited | SENSOR TEMP I2C/SMBUS 8SOIC | 3160 |
|
RFQ | |
DISTI #
AT30TSE752A-SS8M-T
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC T/R - Tape and Reel (Alt: AT30TSE752A-SS8M-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.2800 / $1.7100 | Buy Now |
|
NAC | 1.7-5.5V, 1MHz, Ind High Tmp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$1.3500 / $1.6600 | Buy Now |
Part Details for AT30TSE752A-SS8M-T
AT30TSE752A-SS8M-T CAD Models
AT30TSE752A-SS8M-T Part Data Attributes
|
AT30TSE752A-SS8M-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TSE752A-SS8M-T
Microchip Technology Inc
SENSOR TEMP I2C/SMBUS 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.925 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 4.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |