-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SENSOR TEMP I2C/SMBUS 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X8581
|
Newark | 1.7-5.5V, 1Mhz, Ind High Tmp, 8-Soic-N 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip AT30TSE758A-SS8M-B Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 | Buy Now |
DISTI #
AT30TSE758A-SS8M-B-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
185 In Stock |
|
$1.5750 / $1.9700 | Buy Now |
DISTI #
AT30TSE758A-SS8M-B
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Bulk - Rail/Tube (Alt: AT30TSE758A-SS8M-B) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4800 / $1.9700 | Buy Now |
DISTI #
556-AT30TSE758ASS8MB
|
Mouser Electronics | Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz RoHS: Compliant | 1672 |
|
$1.5600 / $1.8000 | Buy Now |
DISTI #
AT30TSE758A-SS8M-B
|
Microchip Technology Inc | 1.7-5.5V, 1MHz, Ind High Tmp, 8-SOIC-N, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
9245 Alternates Available |
|
$1.4200 / $1.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.5400 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube | 9200 Factory Stock |
|
$1.5000 / $1.7700 | Buy Now |
DISTI #
AT30TSE758A-SS8M-B
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Bulk - Rail/Tube (Alt: AT30TSE758A-SS8M-B) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.4800 / $1.9700 | Buy Now |
|
Ameya Holding Limited | SENSOR DGTL TEMP I2C/SMBUS 8SOIC | 2979 |
|
RFQ | |
|
NAC | 1.7-5.5V, 1MHz, Ind High Tmp, 8-SOIC-N - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 7400 |
|
$1.5700 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT30TSE758A-SS8M-B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT30TSE758A-SS8M-B
Microchip Technology Inc
SENSOR TEMP I2C/SMBUS 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 4.925 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 4.4 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |