Part Details for AT32AP7000-CTUT by Atmel Corporation
Overview of AT32AP7000-CTUT by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT32AP7000-CTUT
AT32AP7000-CTUT CAD Models
AT32AP7000-CTUT Part Data Attributes
|
AT32AP7000-CTUT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT32AP7000-CTUT
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 150MHz, CMOS, 1.0 MM PITCH, GREEN, CTBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | BGA | |
Package Description | 1.0 MM PITCH, GREEN, CTBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 26 | |
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XBGA-B256 | |
Length | 17 mm | |
Number of I/O Lines | 160 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.21 mm | |
Speed | 150 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT32AP7000-CTUT
This table gives cross-reference parts and alternative options found for AT32AP7000-CTUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32AP7000-CTUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT32AP7000-150CGU | RISC Microcontroller, 32-Bit, FLASH, CMOS, PBGA256, 1 MM PITCH, GREEN, CABGA-256 | Atmel Corporation | AT32AP7000-CTUT vs AT32AP7000-150CGU |