Part Details for AT32UC3B0128-A2UR by Microchip Technology Inc
Overview of AT32UC3B0128-A2UR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for AT32UC3B0128-A2UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4531
|
Newark | Microcontroller Mcu, 32 Bit, Avr32, 60Mhz, Tqfp-64, Product Range:32-Bit Avr Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:60Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip AT32UC3B0128-A2UR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9300 | Buy Now |
DISTI #
AT32UC3B0128-A2URCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64TQFP Min Qty: 1500 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7200 | Buy Now |
DISTI #
AT32UC3B0128-A2UR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: AT32UC3B0128-A2UR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$6.7200 / $8.1700 | Buy Now |
DISTI #
556-AT32UC3B0128A2UR
|
Mouser Electronics | 32-bit Microcontrollers - MCU 128KB, 64QFN 85deg. Green RoHS: Compliant | 0 |
|
$6.7200 | Order Now |
DISTI #
AT32UC3B0128-A2UR
|
Microchip Technology Inc | 128KB Flash 64QFP 85C green Reel, Projected EOL: 2024-04-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.9000 / $8.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$7.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6200 / $18.6100 | Buy Now | |
DISTI #
AT32UC3B0128-A2UR
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 128KB Flash 1.8V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: AT32UC3B0128-A2UR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$6.7200 / $8.1700 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 128KB FLASH 64TQFP | 1500 |
|
RFQ | |
|
NAC | 128KB Flash 64QFP 85C green Reel - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$6.9800 / $8.4100 | Buy Now |
Part Details for AT32UC3B0128-A2UR
AT32UC3B0128-A2UR CAD Models
AT32UC3B0128-A2UR Part Data Attributes:
|
AT32UC3B0128-A2UR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3B0128-A2UR
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 19 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 44 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |