Part Details for AT32UC3B0128-Z2UR by Atmel Corporation
Overview of AT32UC3B0128-Z2UR by Atmel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for AT32UC3B0128-Z2UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AT32UC3B0128-Z2UR-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFN Min Qty: 37 Container: Bulk MARKETPLACE PRODUCT |
307 In Stock |
|
$8.2600 | Buy Now |
|
Rochester Electronics | AT32UC3B0128 - RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 | 307 |
|
$7.0900 / $8.3400 | Buy Now |
|
Chip1Cloud | IC MCU 32BIT 128KB FLASH 64QFN | 5000 |
|
RFQ |
Part Details for AT32UC3B0128-Z2UR
AT32UC3B0128-Z2UR CAD Models
AT32UC3B0128-Z2UR Part Data Attributes:
|
AT32UC3B0128-Z2UR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT32UC3B0128-Z2UR
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, AVR RISC CPU, 60MHz, CMOS, M0-220, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | M0-220, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 60 | |
Ram | 32 | |
Flash Memory | 128 | |
Can | 0 | |
Adc Channels | 8 | |
Adc Resolution | 10 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |