-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT32UC3B0512-A2UT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
311 In Stock |
|
$9.2000 / $11.1700 | Buy Now |
DISTI #
AT32UC3B0512-A2UT
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 512KB Flash 1.8V/3.3V 64-Pin TQFP Tray - Trays (Alt: AT32UC3B0512-A2UT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.2000 / $11.1700 | Buy Now |
DISTI #
556-AT32UC3B0512A2UT
|
Mouser Electronics | 32-bit Microcontrollers - MCU 512KB Flash RoHS: Compliant | 4787 |
|
$9.0100 / $10.3500 | Buy Now |
DISTI #
AT32UC3B0512-A2UT
|
Microchip Technology Inc | 512KB Flash, 64QFP, Ind Temp, Green, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
838 Alternates Available |
|
$8.0600 / $11.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$9.7900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit AVR RISC - 512KB Flash - 1.8V/3.3V - 64-Pin TQFP - Tray |
135 In Stock 1600 Factory Stock |
|
$8.7100 / $10.4600 | Buy Now |
DISTI #
AT32UC3B0512-A2UT
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 512KB Flash 1.8V/3.3V 64-Pin TQFP Tray - Trays (Alt: AT32UC3B0512-A2UT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.2000 / $11.1700 | Buy Now |
DISTI #
AT32UC3B0512-A2UT
|
TME | IC: AVR32 microcontroller, TQFP64, 1.65÷1.95VDC,3÷3.6VDC, AVR32 Min Qty: 1 | 0 |
|
$9.6500 / $12.1200 | RFQ |
|
Ameya Holding Limited | IC MCU 32BIT 512KB FLASH 64TQFP | 2118 |
|
RFQ | |
DISTI #
AT32UC3B0512-A2UT
|
Avnet Americas | MCU 32-bit AT32 AVR32 RISC 512KB Flash 1.8V/3.3V 64-Pin TQFP Tray - Trays (Alt: AT32UC3B0512-A2UT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.2000 / $11.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT32UC3B0512-A2UT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3B0512-A2UT
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, TQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING-POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 7 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 44 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT32UC3B0512-A2UT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT32UC3B0512-A2UT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT32UC3B0512-A2UES | RISC Microcontroller, 32-Bit, FLASH, 60MHz, PQFP64 | Microchip Technology Inc | AT32UC3B0512-A2UT vs AT32UC3B0512-A2UES |