Microcontrollers and Processors
AT32UC3C0128C-ALUR
Description: IC MCU 32BIT 128KB FLASH 144LQFP

Overview of AT32UC3C0128C-ALUR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AT32UC3C0128C-ALUR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 68T4565
Newark Mcu, 32Bit, 66Mhz, Lqfp-144, Product Range:At32 Family At32Uc3C Series Microcontrollers, Device Core:Avr32, Data Bus Width:32 Bit, Operating Frequency Max:66Mhz, Program Memory Size:128Kb, No. Of Pins:144Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Microchip AT32UC3C0128C-ALUR RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $9.9100
$9.9100 Buy Now
DISTI # 1611-AT32UC3C0128C-ALURCT-ND
DigiKey IC MCU 32BIT 128KB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $11.6900
  • 1 $4.3100
  • 25 $3.9152
  • 100 $3.5450
  • 800 $9.6200
$3.5450 / $11.6900 Buy Now
DISTI # AT32UC3C0128C-ALUR
Avnet Americas MCU 32-bit AT32 AVR RISC 128KB Flash 3.3V/5V 144-Pin LQFP T/R - Tape and Reel (Alt: AT32UC3C0128C-ALUR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1 $11.6900
  • 25 $10.6400
  • 100 $9.6200
$9.6200 / $11.6900 Buy Now
DISTI # 556-AT32UC3C0128CALR
Mouser Electronics 32-bit Microcontrollers - MCU UC3C 128K FLASH 32K SRAM RoHS: Compliant 0
  • 800 $9.6200
$9.6200 Order Now
DISTI # AT32UC3C0128C-ALUR
Microchip Technology Inc TQFP, IND TEMP, GREEN, T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $11.6900
  • 25 $10.6400
  • 100 $9.6200
  • 1,000 $8.8000
  • 5,000 $8.4300
$8.4300 / $11.6900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 0
  • 800 $10.2400
$10.2400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 200 $26.6000
  • 400 $14.0400
  • 600 $9.6600
  • 800 $9.4600
$9.4600 / $26.6000 Buy Now
NAC TQFP, IND TEMP, GREEN, T&R - Package: 144 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 0
  • 1 $12.0400
  • 100 $10.9200
  • 500 $10.2400
  • 1,000 $9.9900
$9.9900 / $12.0400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 200 $26.6000
  • 400 $14.0400
  • 600 $9.6600
  • 800 $9.4600
$9.4600 / $26.6000 Buy Now

CAD Models for AT32UC3C0128C-ALUR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AT32UC3C0128C-ALUR by Microchip Technology Inc

AT32UC3C0128C-ALUR
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
MS-026, LQFP-144
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY
Address Bus Width
Bit Size
32
Boundary Scan
YES
CPU Family
AVR RISC
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Low Power Mode
YES
Number of DMA Channels
16
Number of External Interrupts
8
Number of I/O Lines
123
Number of Serial I/Os
7
Number of Terminals
144
Number of Timers
7
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
66 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. AT32UC3C0128C-ALUR
    Microchip Technology Inc
    IC MCU 32BIT 128KB FLASH 144LQFP
    VS

Related Parts for AT32UC3C0128C-ALUR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT32UC3C0128C-ALUR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT32UC3C0128C-ALUR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT32UC3C0128C-ALUR would you like to use for your alert(s)?
  • Please alert me when AT32UC3C0128C-ALUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT32UC3C0128C-ALUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT32UC3C0128C-ALUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT32UC3C0128C-ALUR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT32UC3C0128C-ALUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT32UC3C0128C-ALUR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: