Part Details for AT32UC3C0256C-ALUT by Microchip Technology Inc
Overview of AT32UC3C0256C-ALUT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT32UC3C0256C-ALUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5764
|
Newark | Mcu, 66Mhz, 32Bit, Lqfp-144 Rohs Compliant: Yes |Microchip AT32UC3C0256C-ALUT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$12.1100 / $14.6800 | Buy Now |
DISTI #
AT32UC3C0256C-ALUT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
20 In Stock |
|
$11.6401 / $14.1200 | Buy Now |
DISTI #
AT32UC3C0256C-ALUT
|
Avnet Americas | MCU 32-bit AT32 AVR RISC 256KB Flash 3.3V/5V 144-Pin LQFP Tray - Trays (Alt: AT32UC3C0256C-ALUT) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$11.6400 / $14.1200 | Buy Now |
DISTI #
556-AT32UC3C0256CALT
|
Mouser Electronics | 32-bit Microcontrollers - MCU UC3C 256K FLASH 64K SRAM RoHS: Compliant | 1 |
|
$11.6400 / $14.1200 | Buy Now |
DISTI #
AT32UC3C0256C-ALUT
|
Microchip Technology Inc | TQFP, IND TEMP, GREEN, Projected EOL: 2039-12-31 RoHS: Compliant pbFree: Yes |
120 Alternates Available |
|
$10.2100 / $14.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$12.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2500 / $17.8600 | Buy Now |
DISTI #
AT32UC3C0256C-ALUT
|
TME | IC: AVR32 microcontroller, LQFP144, 3÷3.6VDC,4.5÷5.5VDC, Cmp: 4 Min Qty: 1 | 0 |
|
$12.1300 / $15.3500 | RFQ |
|
Ameya Holding Limited | IC MCU 32BIT 256KB FLASH 144LQFP | 120 |
|
RFQ | |
|
NAC | TQFP, IND TEMP, GREEN - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tray | 120 |
|
$12.0600 / $14.5400 | Buy Now |
Part Details for AT32UC3C0256C-ALUT
AT32UC3C0256C-ALUT CAD Models
AT32UC3C0256C-ALUT Part Data Attributes
|
AT32UC3C0256C-ALUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT32UC3C0256C-ALUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 144LQFP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MS-026, LQFP-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 16 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 123 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 144 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |