Datasheets
AT40K10-2CQC by: Atmel Corporation

Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160

Part Details for AT40K10-2CQC by Atmel Corporation

Overview of AT40K10-2CQC by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage

Part Details for AT40K10-2CQC

AT40K10-2CQC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT40K10-2CQC Part Data Attributes

AT40K10-2CQC Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT40K10-2CQC Atmel Corporation Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFP
Package Description 28 X 28 MM, PLASTIC, QFP-160
Pin Count 160
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 20000
Combinatorial Delay of a CLB-Max 2.2 ns
JESD-30 Code S-PQFP-G160
JESD-609 Code e0
Length 28 mm
Moisture Sensitivity Level 3
Number of CLBs 576
Number of Equivalent Gates 10000
Number of Inputs 192
Number of Logic Cells 576
Number of Outputs 192
Number of Terminals 160
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 576 CLBS, 10000 GATES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP160,1.2SQ
Package Shape SQUARE
Package Style FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.6 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 28 mm

Alternate Parts for AT40K10-2CQC

This table gives cross-reference parts and alternative options found for AT40K10-2CQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT40K10-2CQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AT40K10-2CQI Field Programmable Gate Array, 576 CLBs, 10000 Gates, 576-Cell, CMOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 Atmel Corporation AT40K10-2CQC vs AT40K10-2CQI
Part Number Description Manufacturer Compare
XC4013E-1PQ160I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx AT40K10-2CQC vs XC4013E-1PQ160I
XC4013E-4PQ160I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx AT40K10-2CQC vs XC4013E-4PQ160I
XC4013D-5PQ160C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 133.3MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx AT40K10-2CQC vs XC4013D-5PQ160C
XC4013-5PQ160C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 133.3MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx AT40K10-2CQC vs XC4013-5PQ160C
XC4013E-4PQ160C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx AT40K10-2CQC vs XC4013E-4PQ160C
XC4013E-1PQG160I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx AT40K10-2CQC vs XC4013E-1PQG160I
XC4013E-4PQG160I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx AT40K10-2CQC vs XC4013E-4PQG160I
XC4013E-4PQG160C Field Programmable Gate Array, 576 CLBs, 10000 Gates, 111MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx AT40K10-2CQC vs XC4013E-4PQG160C
AT40K10-2CQL Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP160, 28 X 28 MM, PLASTIC, QFP-160 Atmel Corporation AT40K10-2CQC vs AT40K10-2CQL
XC4013E-2PQ160I Field Programmable Gate Array, 576 CLBs, 10000 Gates, 125MHz, 576-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx AT40K10-2CQC vs XC4013E-2PQ160I

AT40K10-2CQC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT40K10-2CQC by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT40K10-2CQC by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT40K10-2CQC would you like to use for your alert(s)?
  • Please alert me when AT40K10-2CQC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT40K10-2CQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT40K10-2CQC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT40K10-2CQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT40K10-2CQC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT40K10-2CQC by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: