Part Details for AT4148H by NKK Switches
Overview of AT4148H by NKK Switches
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4148H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7437
|
Newark | Rocker Cap |Nkk Switches AT4148H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.1900 | Buy Now |
DISTI #
360-3411-ND
|
DigiKey | CAP ROCKER RECTANGULAR GRAY Min Qty: 1 Lead time: 18 Weeks Container: Box |
365 In Stock |
|
$0.9519 / $1.3100 | Buy Now |
DISTI #
633-AT4148H
|
Mouser Electronics | Switch Bezels / Switch Caps .365" WIDE GRAY ROCKER CAP RoHS: Compliant | 100 |
|
$1.1100 / $2.2400 | Buy Now |
DISTI #
E54:1762_02214977
|
Arrow Electronics | Switch Access Rocker Rocker Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2138 | Europe - 4981 |
|
$0.4042 / $0.4400 | Buy Now |
DISTI #
V79:2366_22868812
|
Arrow Electronics | Switch Access Rocker Rocker Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 91 |
|
$0.3182 | Buy Now |
DISTI #
V99:2348_06862734
|
Arrow Electronics | Switch Access Rocker Rocker Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 1652 | Americas - 25 |
|
$0.1685 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.7930 | Buy Now |
DISTI #
60891024
|
Verical | Switch Access Rocker Rocker Switch RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2138 | Americas - 4972 |
|
$0.4042 / $0.4348 | Buy Now |
DISTI #
31598565
|
Verical | Switch Access Rocker Rocker Switch RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1726 | Americas - 91 |
|
$0.3182 | Buy Now |
DISTI #
AT4148H
|
TTI | Switch Bezels / Switch Caps .365" WIDE GRAY ROCKER CAP Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.9500 / $1.0200 | Buy Now |
Part Details for AT4148H
AT4148H CAD Models
AT4148H Part Data Attributes:
|
AT4148H
NKK Switches
Buy Now
|
Compare Parts:
AT4148H
NKK Switches
|
Samacsys Manufacturer | NKK Switches |