There are no models available for this part yet.
Overview of AT4149B by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AT4149B by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X7439
|
Newark | Paddle Cap |Nkk Switches AT4149B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.1900 | Buy Now | |
DISTI #
AT4149B-ND
|
DigiKey | CAP ROCKER PADDLE WHITE Min Qty: 1 Lead time: 13 Weeks Container: Box |
37 In Stock |
|
$1.0075 / $1.4600 | Buy Now | |
DISTI #
633-AT4149B
|
Mouser Electronics | Switch Bezels / Switch Caps .365" WIDE WHT PADDL CAP FOR M, M2T, P RoHS: Compliant | 148 |
|
$0.8660 / $1.2600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$0.7930 | Buy Now | ||
DISTI #
AT4149B
|
TTI | Switch Bezels / Switch Caps .365" WIDE WHT PADDL CAP FOR M, M2T, P Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$1.0500 / $1.3300 | Buy Now | |
Powell Electronics | PADDLE CAP Min Qty: 1 | 48 |
|
$1.0400 | Buy Now |