Part Details for AT4149C by NKK Switches
Overview of AT4149C by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4149C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7440
|
Newark | Paddle Cap |Nkk Switches AT4149C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $2.1900 | Buy Now |
DISTI #
AT4149C-ND
|
DigiKey | CAP ROCKER PADDLE RED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$0.9519 / $1.3100 | Buy Now |
DISTI #
633-AT4149C
|
Mouser Electronics | Switch Bezels / Switch Caps .365" WIDE RED PADDLE CAP RoHS: Compliant | 29 |
|
$0.9510 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$0.7930 | Buy Now |
DISTI #
AT4149C
|
TTI | Switch Bezels / Switch Caps .365" WIDE RED PADDLE CAP Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$0.9700 / $1.0800 | Buy Now |
|
Powell Electronics | PADDLE CAP Min Qty: 1 | 61 |
|
$1.0400 | Buy Now |