Part Details for AT4152-023 by NKK Switches
Overview of AT4152-023 by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4152-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7487
|
Newark | Ck Keylock Key |Nkk Switches AT4152-023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $5.3400 | Buy Now |
DISTI #
3937-AT4152-023-ND
|
DigiKey | SW KEY TUBULAR HIGH SECURITY #23 Min Qty: 1 Lead time: 13 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
Buy Now | |
DISTI #
AT4152-023-ND
|
DigiKey | SW KEY TUBULAR HIGH SECURITY #23 Min Qty: 1 Lead time: 13 Weeks Container: Bag |
5 In Stock |
|
$2.4886 / $3.3800 | Buy Now |
DISTI #
633-AT4152-023
|
Mouser Electronics | Switch Hardware ROUND KEY FOR CKL RoHS: Compliant | 0 |
|
$2.5600 / $3.3700 | Order Now |
DISTI #
70364986
|
RS | Accessory, Spare Key, Tubular, Key Code 023, Brass W/Nickel Plating, Series CKL | NKK Switches AT4152-023 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 / $2.5900 | RFQ |
|
Future Electronics | CK Series Tubular High Security key for key Lock Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$2.4200 / $2.7700 | Buy Now |
DISTI #
AT4152-023
|
TTI | Switch Hardware ROUND KEY FOR CKL Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.4100 / $2.8600 | Buy Now |
|
Powell Electronics | CK KEYLOCK KEY Min Qty: 1 | 22 |
|
$2.8200 | Buy Now |