Part Details for AT4156A by NKK Switches
Overview of AT4156A by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4156A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7539
|
Newark | Switch Cap, M/P Rocker Switch, For Use With:Nkk M & P Series Miniature & Standard Rocker Switches, Actuator/Cap Colour:Black, Product Range:- Rohs Compliant: Yes |Nkk Switches AT4156A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $3.0300 | Buy Now |
DISTI #
AT4156A-ND
|
DigiKey | CAP ROCKER RECTANGULAR BLACK Min Qty: 1 Lead time: 9 Weeks Container: Box |
44 In Stock |
|
$1.3791 / $2.0000 | Buy Now |
DISTI #
633-AT4156A
|
Mouser Electronics | Switch Bezels / Switch Caps .595" WIDE BLACK RKR CAP FOR M & P SERIE RoHS: Compliant | 23 |
|
$1.3700 / $1.7200 | Buy Now |
|
Future Electronics | Rectangular, Concave Rocker Switch Cap Black Snap Fit RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$1.2000 / $1.3200 | Buy Now |
DISTI #
26114740
|
Verical | Switch Access Concave Cap Rocker Switch RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 1514 | Americas - 35 |
|
$0.4005 | Buy Now |
DISTI #
AT4156A
|
TTI | Switch Bezels / Switch Caps .595" WIDE BLACK RKR CAP FOR M & P SERIE Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.2000 / $1.4800 | Buy Now |
|
Powell Electronics | ROCKER CAP Min Qty: 1 | 611 |
|
$1.4400 | Buy Now |
DISTI #
C1S530800505543
|
Chip1Stop | Switch Access Rocker Switch Rocker RoHS: Compliant | 35 |
|
$0.4280 | Buy Now |
Part Details for AT4156A
AT4156A CAD Models
AT4156A Part Data Attributes
|
AT4156A
NKK Switches
Buy Now
|
Compare Parts:
AT4156A
NKK Switches
|
Samacsys Manufacturer | NKK Switches |