Part Details for AT4156B by NKK Switches
Overview of AT4156B by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4156B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7540
|
Newark | Rocker Cap |Nkk Switches AT4156B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $3.0300 | Buy Now |
DISTI #
AT4156B-ND
|
DigiKey | CAP ROCKER RECTANGULAR WHITE Min Qty: 1 Lead time: 9 Weeks Container: Box |
66 In Stock |
|
$1.3180 / $1.8200 | Buy Now |
DISTI #
633-AT4156B
|
Mouser Electronics | Switch Bezels / Switch Caps .595" WIDE WHITE ROCKER CAP RoHS: Compliant | 31 |
|
$1.5000 / $3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$1.1000 | Buy Now |
DISTI #
AT4156B
|
TTI | Switch Bezels / Switch Caps .595" WIDE WHITE ROCKER CAP Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.4200 / $1.6500 | Buy Now |
|
Powell Electronics | ROCKER CAP Min Qty: 1 | 80 |
|
$1.4400 | Buy Now |