Part Details for AT4157B by NKK Switches
Overview of AT4157B by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT4157B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7547
|
Newark | Paddle Cap |Nkk Switches AT4157B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $3.0300 | Buy Now |
DISTI #
3937-AT4157B-ND
|
DigiKey | CAP ROCKER PADDLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
392 In Stock |
|
$2.6200 | Buy Now |
DISTI #
AT4157B-ND
|
DigiKey | CAP ROCKER PADDLE WHITE Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$0.5959 / $0.8900 | Buy Now |
DISTI #
633-AT4157B
|
Mouser Electronics | Switch Bezels / Switch Caps .595" WIDE WHT PADDL CAP FOR M & P SERIE RoHS: Compliant | 30 |
|
$1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.1000 | Buy Now |
DISTI #
26114741
|
Verical | Switch Access Solid Color Paddle Rocker Switch RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 1514 | Americas - 53 |
|
$0.4005 | Buy Now |
DISTI #
AT4157B
|
TTI | Switch Bezels / Switch Caps .595" WIDE WHT PADDL CAP FOR M & P SERIE Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2000 / $1.4100 | Buy Now |
|
Powell Electronics | PADDLE CAP Min Qty: 1 | 384 |
|
$1.4400 | Buy Now |
DISTI #
C1S530800512835
|
Chip1Stop | Unclassified RoHS: Compliant | 53 |
|
$0.4005 | Buy Now |