Part Details for AT527M by NKK Switches
Overview of AT527M by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT527M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X7847
|
Newark | Hex Nut, Pushbutton Switch, For Use With:Nkk M, P, S, Sb, Scb, Sk & Tl Series Switches, Accessory Type:Hex Mounting Nut, Product Range:- Rohs Compliant: Yes |Nkk Switches AT527M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5580 / $0.9780 | Buy Now |
DISTI #
360-3220-ND
|
DigiKey | NUT MNT HEX METRIC M/P/S/SB/SK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
597 In Stock |
|
$0.3724 / $0.5600 | Buy Now |
DISTI #
633-AT527M
|
Mouser Electronics | Switch Hardware HEX MOUNTING NUT RoHS: Compliant | 956 |
|
$0.3720 / $0.5400 | Buy Now |
DISTI #
70192655
|
RS | Accessory, Hardware, Metric Hex Mounting Nut, Steel, Series M, P,S, SB, SCB, SK, TL | NKK Switches AT527M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 204 |
|
$0.3820 / $0.5450 | Buy Now |
|
Future Electronics | Steel with Nickel Plating Hex Mounting Nut RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$0.3700 / $0.4450 | Buy Now |
DISTI #
AT527M
|
TTI | Switch Hardware HEX MOUNTING NUT Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$0.3680 / $0.4020 | Buy Now |
|
Powell Electronics | MOUNTING HARDWARE Min Qty: 1 | 518 |
|
$0.4000 | Buy Now |
Part Details for AT527M
AT527M CAD Models
AT527M Part Data Attributes
|
AT527M
NKK Switches
Buy Now
|
Compare Parts:
AT527M
NKK Switches
|
Samacsys Manufacturer | NKK Switches |