Part Details for AT64020 by Advanced Semiconductor Inc
Overview of AT64020 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT64020
AT64020 CAD Models
AT64020 Part Data Attributes
|
AT64020
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
AT64020
Advanced Semiconductor Inc
RF Small Signal Bipolar Transistor, 0.18A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Package Description | MICROWAVE, O-CRMW-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 0.18 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CRMW-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for AT64020
This table gives cross-reference parts and alternative options found for AT64020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT64020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-64020 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN, | Broadcom Limited | AT64020 vs AT-64020 |
AT-64020 | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN | Agilent Technologies Inc | AT64020 vs AT-64020 |
AT-64020G | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, S Band, Silicon, NPN | Agilent Technologies Inc | AT64020 vs AT-64020G |
AT-64020 | S BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Avago Technologies | AT64020 vs AT-64020 |