AT65609EHV-C940SR
Description: Standard SRAM, 128KX8, 40ns, CMOS, PDIP32

Overview of AT65609EHV-C940SR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT65609EHV-C940SR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for AT65609EHV-C940SR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT65609EHV-C940SR by Microchip Technology Inc

AT65609EHV-C940SR
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.400 INCH, SIDE BRAZE-32
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.71
Access Time-Max
40 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T32
Length
40.64 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
4.32 mm
Standby Current-Max
0.055 A
Standby Voltage-Min
2 V
Supply Current-Max
0.115 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
10.16 mm
Want to compare parts?
  1. AT65609EHV-C940SR
    Microchip Technology Inc
    Standard SRAM, 128KX8, 40ns, CMOS, PDIP32
    VS

Alternate Parts for AT65609EHV-C940SR

This table gives cross-reference parts and alternative options found for AT65609EHV-C940SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT65609EHV-C940SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R8959849VZC Standard SRAM Microchip Technology Inc AT65609EHV-C940SR vs 5962R8959849VZC
Part Number Description Manufacturer Compare
AT65609EHV-DJ40MQ Standard SRAM, 128KX8, 40ns, CMOS, PDFP32 Microchip Technology Inc AT65609EHV-C940SR vs AT65609EHV-DJ40MQ
190A325-247 Standard SRAM, 128KX8, 40ns, CMOS, CDFP32, 0.652 X 0.820 INCH, CERAMIC, DFP-32 BAE Systems AT65609EHV-C940SR vs 190A325-247
AT65609EHV-DJ40-E Standard SRAM, 128KX8, 40ns, CMOS, PDFP32 Microchip Technology Inc AT65609EHV-C940SR vs AT65609EHV-DJ40-E
AT65609EHV-DJ40SR Standard SRAM, 128KX8, 40ns, CMOS, PDFP32 Microchip Technology Inc AT65609EHV-C940SR vs AT65609EHV-DJ40SR
190A325-244 Standard SRAM, 128KX8, 40ns, CMOS, CDFP32, 0.652 X 0.820 INCH, CERAMIC, DFP-32 BAE Systems AT65609EHV-C940SR vs 190A325-244
198A592-244 Standard SRAM, 128KX8, 40ns, CMOS, CDFP32, 0.652 X 0.820 INCH, CERAMIC, DFP-32 BAE Systems AT65609EHV-C940SR vs 198A592-244
AT65609EHV-C940MQ Standard SRAM, 128KX8, 40ns, CMOS, PDIP32 Microchip Technology Inc AT65609EHV-C940SR vs AT65609EHV-C940MQ
AT65609EHV-DJ40SV Standard SRAM, 128KX8, 40ns, CMOS, PDFP32 Microchip Technology Inc AT65609EHV-C940SR vs AT65609EHV-DJ40SV
198A592-245 Standard SRAM, 128KX8, 40ns, CMOS, CDFP32, 0.652 X 0.820 INCH, CERAMIC, DFP-32 BAE Systems AT65609EHV-C940SR vs 198A592-245
5962-8959849QZC Standard SRAM Microchip Technology Inc AT65609EHV-C940SR vs 5962-8959849QZC

Related Parts for AT65609EHV-C940SR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT65609EHV-C940SR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT65609EHV-C940SR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT65609EHV-C940SR would you like to use for your alert(s)?
  • Please alert me when AT65609EHV-C940SR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT65609EHV-C940SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT65609EHV-C940SR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT65609EHV-C940SR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT65609EHV-C940SR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT65609EHV-C940SR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: