Part Details for AT65609EHV-DJ40SV by Microchip Technology Inc
Overview of AT65609EHV-DJ40SV by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT65609EHV-DJ40SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for AT65609EHV-DJ40SV
AT65609EHV-DJ40SV CAD Models
AT65609EHV-DJ40SV Part Data Attributes
|
AT65609EHV-DJ40SV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT65609EHV-DJ40SV
Microchip Technology Inc
Standard SRAM, 128KX8, 40ns, CMOS, PDFP32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.400 INCH, FLATPACK-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 40 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDFP-F32 | |
Length | 20.825 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.72 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.415 mm |
Alternate Parts for AT65609EHV-DJ40SV
This table gives cross-reference parts and alternative options found for AT65609EHV-DJ40SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT65609EHV-DJ40SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT65609EHV-DJ40MQ | Standard SRAM, 128KX8, 40ns, CMOS, PDFP32 | Microchip Technology Inc | AT65609EHV-DJ40SV vs AT65609EHV-DJ40MQ |
190A325-247 | Standard SRAM, 128KX8, 40ns, CMOS, CDFP32, 0.652 X 0.820 INCH, CERAMIC, DFP-32 | BAE Systems | AT65609EHV-DJ40SV vs 190A325-247 |
AT65609EHV-DJ40-E | Standard SRAM, 128KX8, 40ns, CMOS, PDFP32 | Microchip Technology Inc | AT65609EHV-DJ40SV vs AT65609EHV-DJ40-E |
AT65609EHV-DJ40SR | Standard SRAM, 128KX8, 40ns, CMOS, PDFP32 | Microchip Technology Inc | AT65609EHV-DJ40SV vs AT65609EHV-DJ40SR |
190A325-244 | Standard SRAM, 128KX8, 40ns, CMOS, CDFP32, 0.652 X 0.820 INCH, CERAMIC, DFP-32 | BAE Systems | AT65609EHV-DJ40SV vs 190A325-244 |
198A592-244 | Standard SRAM, 128KX8, 40ns, CMOS, CDFP32, 0.652 X 0.820 INCH, CERAMIC, DFP-32 | BAE Systems | AT65609EHV-DJ40SV vs 198A592-244 |
AT65609EHV-C940MQ | Standard SRAM, 128KX8, 40ns, CMOS, PDIP32 | Microchip Technology Inc | AT65609EHV-DJ40SV vs AT65609EHV-C940MQ |
198A592-245 | Standard SRAM, 128KX8, 40ns, CMOS, CDFP32, 0.652 X 0.820 INCH, CERAMIC, DFP-32 | BAE Systems | AT65609EHV-DJ40SV vs 198A592-245 |
5962-8959849QZC | Standard SRAM | Microchip Technology Inc | AT65609EHV-DJ40SV vs 5962-8959849QZC |
5962R8959849VZC | Standard SRAM | Microchip Technology Inc | AT65609EHV-DJ40SV vs 5962R8959849VZC |