Datasheets
AT73C239 by: Atmel Corporation

Power Supply Management Circuit, Fixed, 4 Channel, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, QFN-16

Part Details for AT73C239 by Atmel Corporation

Overview of AT73C239 by Atmel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AT73C239

AT73C239 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT73C239 Part Data Attributes:

AT73C239 Atmel Corporation
Buy Now Datasheet
Compare Parts:
AT73C239 Atmel Corporation Power Supply Management Circuit, Fixed, 4 Channel, PQCC16, 3 X 3 MM, 0.90 MM HEIGHT, GREEN, QFN-16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ATMEL CORP
Part Package Code QFN
Package Description 3 X 3 MM, 0.90 MM HEIGHT, GREEN, QFN-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code S-PQCC-N16
JESD-609 Code e3
Length 3 mm
Number of Channels 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code VQCCN
Package Equivalence Code LCC16,.12SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 0.85 mm
Supply Current-Max (Isup) 0.3 mA
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 3 mm

AT73C239 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT73C239 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT73C239 by Atmel Corporation

  • Please alert me when AT73C239 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT73C239 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT73C239 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT73C239 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT73C239.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT73C239 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: