Part Details for AT80571PH0723M by Intel Corporation
Overview of AT80571PH0723M by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT80571PH0723M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for AT80571PH0723M
AT80571PH0723M CAD Models
AT80571PH0723M Part Data Attributes
|
AT80571PH0723M
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT80571PH0723M
Intel Corporation
RISC Microprocessor, 64-Bit, 2800MHz, CMOS, PBGA775
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LGA, LGA775,30X33,46/43 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.1 | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
JESD-30 Code | R-PBGA-N775 | |
Number of Terminals | 775 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA775,30X33,46/43 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Speed | 2800 MHz | |
Supply Current-Max | 75000 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |