-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Perfect Parts Corporation | 2797 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT80C51RD2-3CSUM
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT80C51RD2-3CSUM
Atmel Corporation
Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, GREEN, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.75 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1280 | |
Seated Height-Max | 5.08 mm | |
Speed | 40 MHz | |
Supply Current-Max | 15.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT80C51RD2-3CSUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80C51RD2-3CSUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS80C51RD2-MIA | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT80C51RD2-3CSUM vs TS80C51RD2-MIA |
AT80C51RD2-3CSIM | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT80C51RD2-3CSUM vs AT80C51RD2-3CSIM |
TS80C51RD2-MCA | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Atmel Corporation | AT80C51RD2-3CSUM vs TS80C51RD2-MCA |