Part Details for AT80C51SND1C-ROTUL by Atmel Corporation
Overview of AT80C51SND1C-ROTUL by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for AT80C51SND1C-ROTUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AT80C51 - Microcontroller, 8-Bit, 80C51 CPU, 40MHz RoHS: Compliant Status: Obsolete Min Qty: 1 | 6300 |
|
$8.2400 / $9.7000 | Buy Now |
Part Details for AT80C51SND1C-ROTUL
AT80C51SND1C-ROTUL CAD Models
AT80C51SND1C-ROTUL Part Data Attributes
|
AT80C51SND1C-ROTUL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT80C51SND1C-ROTUL
Atmel Corporation
Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP80, GREEN, TQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | GREEN, TQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of I/O Lines | 44 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT80C51SND1C-ROTUL
This table gives cross-reference parts and alternative options found for AT80C51SND1C-ROTUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80C51SND1C-ROTUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT80C51SND1C-ROTUL | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS | Microchip Technology Inc | AT80C51SND1C-ROTUL vs AT80C51SND1C-ROTUL |
AT80C51SND1C-ROTIL | Microcontroller | Microchip Technology Inc | AT80C51SND1C-ROTUL vs AT80C51SND1C-ROTIL |
AT89C51SND1C-ROTUL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP80, GREEN, TQFP-80 | Atmel Corporation | AT80C51SND1C-ROTUL vs AT89C51SND1C-ROTUL |