Part Details for AT80C51SND1C-ROTUL by Microchip Technology Inc
Overview of AT80C51SND1C-ROTUL by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for AT80C51SND1C-ROTUL
AT80C51SND1C-ROTUL CAD Models
AT80C51SND1C-ROTUL Part Data Attributes
|
AT80C51SND1C-ROTUL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT80C51SND1C-ROTUL
Microchip Technology Inc
Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-80 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 44 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 80 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
RAM (bytes) | 2304 | |
ROM (words) | 0 | |
Speed | 40 MHz | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT80C51SND1C-ROTUL
This table gives cross-reference parts and alternative options found for AT80C51SND1C-ROTUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT80C51SND1C-ROTUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT80C51SND1C-ROTIL | Microcontroller | Microchip Technology Inc | AT80C51SND1C-ROTUL vs AT80C51SND1C-ROTIL |
AT89C51SND1C-ROTUL | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP80, GREEN, TQFP-80 | Atmel Corporation | AT80C51SND1C-ROTUL vs AT89C51SND1C-ROTUL |
AT80C51SND1C-ROTUL | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQFP80, GREEN, TQFP-80 | Atmel Corporation | AT80C51SND1C-ROTUL vs AT80C51SND1C-ROTUL |