AT88SC0104C-SH
Description: Memory Circuit, 1KX1, CMOS, PDSO8

Overview of AT88SC0104C-SH by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for AT88SC0104C-SH by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for AT88SC0104C-SH by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT88SC0104C-SH by Microchip Technology Inc

AT88SC0104C-SH
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.150 INCH, GREEN, PLASTIC, SOIC-8
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8523.52.00.90
Samacsys Manufacturer
Microchip
Access Time-Max
35 ns
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.925 mm
Memory Density
1024 bit
Memory IC Type
CRYPTO MEMORY
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
8
Number of Words
128 words
Number of Words Code
128
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128X8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.23
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. AT88SC0104C-SH
    Microchip Technology Inc
    Memory Circuit, 1KX1, CMOS, PDSO8
    VS

Alternate Parts for AT88SC0104C-SH

This table gives cross-reference parts and alternative options found for AT88SC0104C-SH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0104C-SH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT88SC0104C-SH-T Memory Circuit, 1KX1, CMOS, PDSO8 Microchip Technology Inc AT88SC0104C-SH vs AT88SC0104C-SH-T
Part Number Description Manufacturer Compare
AT88SC0104C-PI Memory Circuit, 1KX1, CMOS, PDIP8 Microchip Technology Inc AT88SC0104C-SH vs AT88SC0104C-PI
AT88SC0104C-WJ EEPROM, 1KX1, Serial Microchip Technology Inc AT88SC0104C-SH vs AT88SC0104C-WJ
AT88SC0104C-PI Memory Circuit, 1KX1, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation AT88SC0104C-SH vs AT88SC0104C-PI
AT88SC0104C-PU Memory Circuit, 1KX1, PDIP8 Microchip Technology Inc AT88SC0104C-SH vs AT88SC0104C-PU
AT88SC0104C-SH-T Memory Circuit, 1KX1, CMOS, PDSO8 Microchip Technology Inc AT88SC0104C-SH vs AT88SC0104C-SH-T
AT88SC0104C-PU Memory Circuit, 1KX1, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8 Atmel Corporation AT88SC0104C-SH vs AT88SC0104C-PU

Related Parts for AT88SC0104C-SH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT88SC0104C-SH by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT88SC0104C-SH by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of AT88SC0104C-SH would you like to use for your alert(s)?
  • Please alert me when AT88SC0104C-SH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT88SC0104C-SH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT88SC0104C-SH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT88SC0104C-SH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT88SC0104C-SH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT88SC0104C-SH by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: