There are no models available for this part yet.
Overview of AT88SC0808C-PU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for AT88SC0808C-PU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for AT88SC0808C-PU by Microchip Technology Inc
Part Data Attributes for AT88SC0808C-PU by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
0.300 INCH, GREEN, MS-001BA, DIP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
JESD-30 Code
|
R-PDIP-T8
|
Length
|
9.271 mm
|
Memory Density
|
8192 bit
|
Memory IC Type
|
CRYPTO MEMORY
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
1KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Seated Height-Max
|
5.334 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for AT88SC0808C-PU
This table gives cross-reference parts and alternative options found for AT88SC0808C-PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT88SC0808C-PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT88SC0808C-WI | Memory Circuit, 8KX1, CMOS | Microchip Technology Inc | AT88SC0808C-PU vs AT88SC0808C-WI |
AT88SC0808C-SI | Memory IC | Microchip Technology Inc | AT88SC0808C-PU vs AT88SC0808C-SI |
AT88SC0808C-SH-T | Memory Circuit, 8KX1, CMOS, PDSO8 | Microchip Technology Inc | AT88SC0808C-PU vs AT88SC0808C-SH-T |
Related Parts for AT88SC0808C-PU
-
AT89C2051-12PCMicrocontrollers
-
AT88SC0808CA-THOther Memory ICs
-
AT6003-4JIField Programmable Gate Arrays
-
AT42QT1481-AUROther Analog ICs
-
BU7442FVM-TROperational Amplifiers
-
BU4948FVE-TRPower Management Circuits
-
AT25DF321-SUFlash Memories
-
ATA5577M233AC-DBBOther Telecom ICs
-
AS78L15RTR-E1Linear Regulator ICs