-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC EEPROM 8KBIT 4MHZ 8MINIMAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4821
|
Newark | Cryptomem Gen2 8Kbit, 8Zone 8Ld Y6 T/R 8 Udfn 2X3X0.6Mm T/R Rohs Compliant: Yes |Microchip AT88SC0808CA-Y6H-T Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8060 | Buy Now |
DISTI #
AT88SC0808CA-Y6H-TCT-ND
|
DigiKey | IC SECURE MEMORY 8MINI MAP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8240 / $0.9100 | Buy Now |
DISTI #
AT88SC0808CA-Y6H-T
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V 8-Pin UDFN EP - Tape and Reel (Alt: AT88SC0808CA-Y6H-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.9100 | Buy Now |
DISTI #
556-AT88SC0808CAY6HT
|
Mouser Electronics | Security ICs / Authentication ICs CRYPTO Memory 8Kbit, 8zones RoHS: Compliant | 0 |
|
$0.8000 | Order Now |
DISTI #
V72:2272_07157159
|
Arrow Electronics | EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1636 Container: Cut Strips | Americas - 217 |
|
$0.6212 / $0.8232 | Buy Now |
DISTI #
AT88SC0808CA-Y6H-T
|
Microchip Technology Inc | CRYPTOMEM GEN2 8KBIT, 8ZONE 8LD Y6 T/R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6500 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-2Wire - 8Kbit (1K x 8) - 3.3V/5V - 8-Pin UDFN EP - Tape&Reel | 0 |
|
$0.7940 / $2.1760 | Buy Now |
DISTI #
25765545
|
Verical | EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V 8-Pin UDFN EP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1636 | Americas - 217 |
|
$0.6212 / $0.6529 | Buy Now |
DISTI #
AT88SC0808CA-Y6H-T
|
Avnet Americas | EEPROM Serial-2Wire 8K-bit 1K x 8 3.3V/5V 8-Pin UDFN EP - Tape and Reel (Alt: AT88SC0808CA-Y6H-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7600 / $0.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT88SC0808CA-Y6H-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT88SC0808CA-Y6H-T
Microchip Technology Inc
IC EEPROM 8KBIT 4MHZ 8MINIMAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 2.0 X 3.0 MM, 0.50 MM PITCH, GREEN, MO-229, MLP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8523.52.00.90 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XDSO-N8 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | CRYPTO MEMORY | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |