Microcontrollers and Processors
AT89C5131A-RDTUL
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, GREEN, VQFP-64

Overview of AT89C5131A-RDTUL by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Robotics and Drones

CAD Models for AT89C5131A-RDTUL by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AT89C5131A-RDTUL by Atmel Corporation

AT89C5131A-RDTUL
Atmel Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QFP
Package Description
GREEN, VQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
NO
Address Bus Width
16
Bit Size
8
CPU Family
8051
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-XQFP-G64
JESD-609 Code
e3
Length
10 mm
Number of I/O Lines
34
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
1280
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
48 MHz
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. AT89C5131A-RDTUL
    Atmel Corporation
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, GREEN, VQFP-64
    VS

Alternate Parts for AT89C5131A-RDTUL

This table gives cross-reference parts and alternative options found for AT89C5131A-RDTUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C5131A-RDTUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AT89C5131A-RDTIL Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, VQFP-64 Atmel Corporation AT89C5131A-RDTUL vs AT89C5131A-RDTIL
AT89C5131A-RDTUL IC MCU 8BIT 32KB FLASH 64LQFP Microchip Technology Inc AT89C5131A-RDTUL vs AT89C5131A-RDTUL
Part Number Description Manufacturer Compare
AT89C5131A-RDTIL Microcontroller, 8-Bit, FLASH, 8051 CPU, 48MHz, CMOS, VQFP-64 Atmel Corporation AT89C5131A-RDTUL vs AT89C5131A-RDTIL
AT89C5131A-RDTIL Microcontroller, 8-Bit, FLASH, 48MHz, CMOS Microchip Technology Inc AT89C5131A-RDTUL vs AT89C5131A-RDTIL
AT89C5131-RDTEL Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP64, VQFP-64 Atmel Corporation AT89C5131A-RDTUL vs AT89C5131-RDTEL

Related Parts for AT89C5131A-RDTUL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT89C5131A-RDTUL by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT89C5131A-RDTUL by Atmel Corporation

Select Manufacturer
Which Manufacturer of AT89C5131A-RDTUL would you like to use for your alert(s)?
  • Please alert me when AT89C5131A-RDTUL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AT89C5131A-RDTUL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT89C5131A-RDTUL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AT89C5131A-RDTUL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT89C5131A-RDTUL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT89C5131A-RDTUL by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: