Part Details for AT89C51CC03CA-RDTUM by Microchip Technology Inc
Overview of AT89C51CC03CA-RDTUM by Microchip Technology Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT89C51CC03CA-RDTUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3454
|
Newark | Mcu, 8Bit, 8051, 60Mhz, Vqfp-64, Product Range:8051 Family At89C51 Series Microcontrollers, Cpu Speed:60Mhz, Program Memory Size:64Kb, Ram Memory Size:2Kb, No. Of Pins:64Pins, Mcu Case Style:Vqfp, No. Of I/O S:36I/O S, Embedded Rohs Compliant: Yes |Microchip AT89C51CC03CA-RDTUM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 194 |
|
$9.5400 / $11.4700 | Buy Now |
DISTI #
AT89C51CC03CA-RDTUM-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64VQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
68 In Stock |
|
$9.1700 / $11.0300 | Buy Now |
DISTI #
AT89C51CC03CA-RDTUM
|
Avnet Americas | MCU 8-Bit AT89 8051 CISC 64KB Flash 5V 64-Pin VQFP Tray - Trays (Alt: AT89C51CC03CA-RDTUM) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$9.1700 / $11.0300 | Buy Now |
DISTI #
556-A89C51C03CARDTUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN C51 64K FLASH CAN BOOT RoHS: Compliant | 719 |
|
$9.1700 / $11.0300 | Buy Now |
DISTI #
V99:2348_07145647
|
Arrow Electronics | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2318 | Americas - 169 |
|
$10.4610 | Buy Now |
DISTI #
AT89C51CC03CA-RDTUM
|
Microchip Technology Inc | CAN C51 64KFLASH VQFP64 CANBOOT GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2720 Alternates Available |
|
$8.0300 / $11.0300 | Buy Now |
|
Future Electronics | AT89C Series 40MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$9.7200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 64KB Flash - 5V - 64-Pin LQFP - Tray |
160 In Stock |
|
$8.8100 / $10.9800 | Buy Now |
DISTI #
68403185
|
Verical | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 169 |
|
$10.4610 | Buy Now |
DISTI #
76476818
|
Verical | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 64-Pin LQFP Tray Min Qty: 5 Package Multiple: 5 Date Code: 2346 | Americas - 160 |
|
$10.8485 / $14.1495 | Buy Now |
Part Details for AT89C51CC03CA-RDTUM
AT89C51CC03CA-RDTUM CAD Models
AT89C51CC03CA-RDTUM Part Data Attributes:
|
AT89C51CC03CA-RDTUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51CC03CA-RDTUM
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64VQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, VQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V MINIMUM SUPPLY @ 40 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |