Part Details for AT89C51IC2T-RLTUL by Microchip Technology Inc
Overview of AT89C51IC2T-RLTUL by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT89C51IC2T-RLTUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7435
|
Newark | C51Ic2 32Kf I2C 32Khz Tqfp44 I. 3V Green 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip AT89C51IC2T-RLTUL Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1300 | Buy Now |
DISTI #
150-AT89C51IC2T-RLTUL-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
231 In Stock |
|
$7.1301 / $8.5800 | Buy Now |
DISTI #
AT89C51IC2T-RLTUL
|
Avnet Americas | MCU 8-Bit 80C51 CISC 32KB Flash 2.7V to 3.6V 44-Pin TQFP Tray - Trays (Alt: AT89C51IC2T-RLTUL) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$7.1300 / $8.5800 | Buy Now |
DISTI #
556-AT89C51IC2TLTUL
|
Mouser Electronics | 8-bit Microcontrollers - MCU C51IC2 32Kf I2C 32KHz VQFP44 I. 3V GREEN RoHS: Compliant | 160 |
|
$7.1300 / $8.5800 | Buy Now |
DISTI #
AT89C51IC2T-RLTUL
|
Microchip Technology Inc | C51IC2 32Kf I2C 32KHz VQFP44 I. 3V GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
320 Alternates Available |
|
$6.2300 / $8.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 160 Package Multiple: 160 | 0 |
|
$7.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.4900 / $10.9200 | Buy Now | |
DISTI #
AT89C51IC2T-RLTUL
|
Avnet Americas | MCU 8-Bit 80C51 CISC 32KB Flash 2.7V to 3.6V 44-Pin TQFP Tray - Trays (Alt: AT89C51IC2T-RLTUL) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$7.1300 / $8.5800 | Buy Now |
|
Ameya Holding Limited | 320 |
|
RFQ | ||
|
NAC | C51IC2 32Kf I2C 32KHz TQFP44 I. 3V GREEN, 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 320 |
|
$7.3900 / $8.9100 | Buy Now |
Part Details for AT89C51IC2T-RLTUL
AT89C51IC2T-RLTUL CAD Models
AT89C51IC2T-RLTUL Part Data Attributes:
|
AT89C51IC2T-RLTUL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51IC2T-RLTUL
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, 80C51 CPU, 40MHz, CMOS, PQFP44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFP-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 80C51 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1280 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |