Part Details for AT89C51RC2T-RLTUM by Microchip Technology Inc
Overview of AT89C51RC2T-RLTUM by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AT89C51RC2T-RLTUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7444
|
Newark | C51Rc2 Flash 32K Tqfp44 Com 5V Green 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip AT89C51RC2T-RLTUM Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 | Buy Now |
DISTI #
150-AT89C51RC2T-RLTUM-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44VQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
165 In Stock |
|
$6.7900 / $8.1900 | Buy Now |
DISTI #
556-AT89C51RC2TLTUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU C51RC2 FLASH 32k VQFP44 Com 5V GREEN RoHS: Compliant | 2053 |
|
$6.7900 / $8.1900 | Buy Now |
DISTI #
AT89C51RC2T-RLTUM
|
Microchip Technology Inc | C51RC2 FLASH 32k VQFP44 Com 5V GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5920 Alternates Available |
|
$5.9500 / $8.1900 | Buy Now |
|
Future Electronics | IC MCU 8BIT 32KB FLASH 44VQFP RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 1271Tray |
|
$7.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3000 / $7.9000 | Buy Now | |
DISTI #
77911149
|
Verical | MCU 8-bit 8051 CISC 32KB Flash 3.3V/5V 44-Pin VQFP T/R Min Qty: 7 Package Multiple: 1 | Americas - 105 |
|
$10.4868 | Buy Now |
DISTI #
AT89C51RC2T-RLTUM
|
TME | IC: microcontroller 8051, Interface: SPI,USART, VQFP44, AT89 Min Qty: 1 | 105 |
|
$7.6300 / $9.3900 | Buy Now |
|
Ameya Holding Limited | 2080 |
|
RFQ | ||
|
NAC | C51RC2 FLASH 32k TQFP44 Com 5V GREEN, 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 7200 |
|
$7.0500 / $8.5000 | Buy Now |
Part Details for AT89C51RC2T-RLTUM
AT89C51RC2T-RLTUM CAD Models
AT89C51RC2T-RLTUM Part Data Attributes:
|
AT89C51RC2T-RLTUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51RC2T-RLTUM
Microchip Technology Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQFP44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFP-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 40MHZ @2.7V-5.5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1280 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |