Part Details for AT89C51RD2-SLRUM by Microchip Technology Inc
Overview of AT89C51RD2-SLRUM by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT89C51RD2-SLRUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2251
|
Newark | Mcu, 8Bit, 8051, 60Mhz, Lcc-44, Product Range:8051 Family At89C51 Series Microcontrollers, Cpu Speed:60Mhz, Program Memory Size:64Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Lcc, No. Of I/O S:32I/O S, Embedded Rohs Compliant: Yes |Microchip AT89C51RD2-SLRUM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 465 |
|
$8.8700 / $9.5900 | Buy Now |
DISTI #
68T4938
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 60Mhz, Plcc-44, Product Range:8051 Family At89C51 Series Microcontrollers, Device Core:8051, Operating Frequency Max:60Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Lcc, Msl:- Rohs Compliant: Yes |Microchip AT89C51RD2-SLRUM Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.8900 | Buy Now |
DISTI #
AT89C51RD2-SLRUMCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44PLCC Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
908 In Stock |
|
$7.6600 / $9.2200 | Buy Now |
DISTI #
AT89C51RD2-SLRUM
|
Avnet Americas | MCU 8-Bit AT89C51RD2 8051 CISC 64KB Flash 2.7V to 5.5V 44-Pin PLCC Tube - Tape and Reel (Alt: AT89C51RD2-SLRUM) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.6600 / $9.2200 | Buy Now |
DISTI #
556-A89C51RD2SLRUM
|
Mouser Electronics | 8-bit Microcontrollers - MCU C51RD2 64K FLASH 3-5.5V RoHS: Compliant | 368 |
|
$7.6500 / $8.7700 | Buy Now |
DISTI #
V72:2272_07146735
|
Arrow Electronics | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1000 |
|
$8.3740 / $9.2280 | Buy Now |
DISTI #
AT89C51RD2-SLRUM
|
Microchip Technology Inc | C51RD2 64kF PLCC44 3-5.5V I. Reel GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
839 Alternates Available |
|
$6.7000 / $9.2200 | Buy Now |
|
Future Electronics | AT89 Series 64 kB Flash 2 kB RAM 60 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$8.1500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 80C51 CISC - 64KB Flash - 3.3V/5V - 44-Pin PLCC - Tape&Reel |
500 In Stock |
|
$7.2000 / $8.2000 | Buy Now |
DISTI #
70741045
|
Verical | MCU 8-bit 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC T/R Min Qty: 500 Package Multiple: 500 Date Code: 2331 | Americas - 41000 |
|
$7.7170 | Buy Now |
Part Details for AT89C51RD2-SLRUM
AT89C51RD2-SLRUM CAD Models
AT89C51RD2-SLRUM Part Data Attributes
|
AT89C51RD2-SLRUM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89C51RD2-SLRUM
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44PLCC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY @ 40 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | C51 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.55 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 60 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.55 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89C51RD2-SLRUM
This table gives cross-reference parts and alternative options found for AT89C51RD2-SLRUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89C51RD2-SLRUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89C51RD2-SLSIM | Microcontroller, 8-Bit, FLASH, 8051 CPU, 60MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Atmel Corporation | AT89C51RD2-SLRUM vs AT89C51RD2-SLSIM |