Part Details for AT89LP2052-20SU by Microchip Technology Inc
Overview of AT89LP2052-20SU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AT89LP2052-20SU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T4966
|
Newark | Mcu, 8Bit, 8051, 20Mhz, Soic-20, Product Range:8051 Microcontrollers, Device Core:8051, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:20Pins, Ic Case/Package:Soic, No. Of I/O S:15I/O S, Interfaces:Spi, Uart Rohs Compliant: Yes |Microchip AT89LP2052-20SU Min Qty: 370 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AT89LP2052-20SU-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 20SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
280 In Stock |
|
$2.2500 | Buy Now |
|
Future Electronics | AT89LP Series 20MHz 256 Bytes RAM 2KB Flash 8-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 481 Package Multiple: 37 Container: Tube | 0Tube |
|
$2.2100 / $2.3900 | Buy Now |
DISTI #
AT89LP2052-20SU
|
TME | IC: microcontroller 8051, Interface: SPI,UART, 2.4÷5.5VDC, SO20 Min Qty: 1 | 24 |
|
$2.1900 / $2.7500 | Buy Now |
|
NAC | 20MHZ, SOIC, IND TEMP, GREEN, 2.4-5.5V - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 185 Package Multiple: 37 Container: Tube | 0 |
|
$1.9900 / $2.4500 | Buy Now |
DISTI #
1972040
|
Farnell | MCU, 8BIT, 8051, 2K FLASH, 20SOIC RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.1489 / $1.7483 | Buy Now |
Part Details for AT89LP2052-20SU
AT89LP2052-20SU CAD Models
AT89LP2052-20SU Part Data Attributes
|
AT89LP2052-20SU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP2052-20SU
Microchip Technology Inc
IC MCU 8BIT 2KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8003 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 15 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.6492 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89LP2052-20SU
This table gives cross-reference parts and alternative options found for AT89LP2052-20SU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89LP2052-20SU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89LP2052-20SI | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO20 | Microchip Technology Inc | AT89LP2052-20SU vs AT89LP2052-20SI |
AT89LP2052-20SU | Microcontroller, 8-Bit, FLASH, 8051 CPU, 20MHz, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | Atmel Corporation | AT89LP2052-20SU vs AT89LP2052-20SU |