Part Details for AT89LP51ID2-20AAU by Microchip Technology Inc
Overview of AT89LP51ID2-20AAU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT89LP51ID2-20AAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92T0965
|
Newark | 20Mhz, 5V, Lqfp44,+85C, Green, Matte Sn 44 Lqfp 10X10X1.4Mm Tray Rohs Compliant: Yes |Microchip AT89LP51ID2-20AAU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
AT89LP51ID2-20AAU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
160 In Stock |
|
$5.0000 / $6.0300 | Buy Now |
DISTI #
AT89LP51ID2-20AAU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin LQFP Tray - Bulk (Alt: AT89LP51ID2-20AAU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 / $6.0300 | Buy Now |
DISTI #
556-AT89LP51ID220AAU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB 20MHz 2.4V-5.5V RoHS: Compliant | 782 |
|
$4.9900 / $5.5500 | Buy Now |
DISTI #
AT89LP51ID2-20AAU
|
Microchip Technology Inc | 20MHz, 5V, LQFP44,+85C, Green, Matte Sn, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
3200 Alternates Available |
|
$4.3800 / $6.0300 | Buy Now |
|
Future Electronics | AT89LP Series 20MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - LQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$5.3200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 64KB Flash - 2.5V/3.3V/5V - 44-Pin LQFP - Tray | 3200 Factory Stock |
|
$5.2700 / $7.6800 | Buy Now |
DISTI #
AT89LP51ID2-20AAU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 64KB Flash 2.5V/3.3V/5V 44-Pin LQFP Tray - Bulk (Alt: AT89LP51ID2-20AAU) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 / $6.0300 | Buy Now |
DISTI #
AT89LP51ID2-20AAU
|
TME | IC: microcontroller 8051, Interface: I2C,SPI,UART, 2.4÷5.5VDC Min Qty: 1 | 0 |
|
$5.3100 / $6.7400 | RFQ |
|
Ameya Holding Limited | . | 2880 |
|
RFQ |
Part Details for AT89LP51ID2-20AAU
AT89LP51ID2-20AAU CAD Models
AT89LP51ID2-20AAU Part Data Attributes:
|
AT89LP51ID2-20AAU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP51ID2-20AAU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for AT89LP51ID2-20AAU
This table gives cross-reference parts and alternative options found for AT89LP51ID2-20AAU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89LP51ID2-20AAU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89LP51ID2-20AAUR | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PQFP44 | Microchip Technology Inc | AT89LP51ID2-20AAU vs AT89LP51ID2-20AAUR |