Part Details for AT89LP51RB2-20MU by Microchip Technology Inc
Overview of AT89LP51RB2-20MU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT89LP51RB2-20MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2128
|
Newark | Single-Cycle 8051,24K Isp Flash,2.4-5.5V 44 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip AT89LP51RB2-20MU Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
DISTI #
AT89LP51RB2-20MU-ND
|
DigiKey | IC MCU 8BIT 24KB FLASH 44VQFN Min Qty: 360 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1900 | Buy Now |
DISTI #
AT89LP51RB2-20MU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 24KB Flash 3.3V/5V 44-Pin MLF EP Tray - Trays (Alt: AT89LP51RB2-20MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.1900 / $3.8400 | Buy Now |
DISTI #
556-AT89LP51RB2-20MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU Single-Cycle 805124K ISP Flash,2.4-5.5V RoHS: Compliant | 0 |
|
$3.1900 | Order Now |
DISTI #
AT89LP51RB2-20MU
|
Microchip Technology Inc | Single-Cycle 8051,24K ISP Flash,2.4-5.5V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8000 / $3.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 | 0 |
|
$3.3900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit 8051 CISC - 24KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tray | 0 |
|
$3.3800 / $4.9200 | Buy Now |
DISTI #
AT89LP51RB2-20MU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 24KB Flash 3.3V/5V 44-Pin MLF EP Tray - Trays (Alt: AT89LP51RB2-20MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.1900 / $3.8400 | Buy Now |
DISTI #
AT89LP51RB2-20MU
|
Avnet Americas | MCU 8-bit AT89 8051 CISC 24KB Flash 3.3V/5V 44-Pin MLF EP Tray - Trays (Alt: AT89LP51RB2-20MU) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$3.1900 / $3.8400 | Buy Now |
|
NAC | Single-Cycle 8051,24K ISP Flash,2.4-5.5V - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$3.3000 / $3.9900 | Buy Now |
Part Details for AT89LP51RB2-20MU
AT89LP51RB2-20MU CAD Models
AT89LP51RB2-20MU Part Data Attributes
|
AT89LP51RB2-20MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89LP51RB2-20MU
Microchip Technology Inc
IC MCU 8BIT 24KB FLASH 44VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1408 | |
ROM (words) | 0 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |