-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 20DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5015
|
Newark | Microcontroller Mcu, 8 Bit, 8051, 24Mhz, Dip-20, Product Range:8051 Family At89S4051 Series Microcontrollers, Device Core:8051, Operating Frequency Max:24Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Dip, Msl:- Rohs Compliant: Yes |Microchip AT89S4051-24PU Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | 8051 MCU, 4K FLASH, 24MHZ, PDIP, IND GRN - Package: 20 PDIP .300in TUBE RoHS: Compliant Min Qty: 126 Package Multiple: 18 Container: Tube | 0 |
|
$2.5400 / $3.0600 | Buy Now |
DISTI #
1095736
|
element14 Asia-Pacific | MCU, 8BIT, 8051, 24MHZ, DIP-20 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5980 / $2.9576 | Buy Now |
DISTI #
1095736
|
Farnell | MCU, 8BIT, 8051, 24MHZ, DIP-20 RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$2.4595 / $2.7217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT89S4051-24PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT89S4051-24PU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 20DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, MS-001AD, PLASTIC, DIP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.908 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 15 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 24 MHz | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for AT89S4051-24PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT89S4051-24PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT89S4051-24PI | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDIP20, 0.300 INCH, MS-001AD, PLASTIC, DIP-20 | Atmel Corporation | AT89S4051-24PU vs AT89S4051-24PI |
AT89S4051-24PC | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDIP20, 0.300 INCH, MS-001AD, PLASTIC, DIP-20 | Atmel Corporation | AT89S4051-24PU vs AT89S4051-24PC |