Part Details for AT8H BLACK / YELLOW 33M X 50MM by Advance Tapes International Ltd
Overview of AT8H BLACK / YELLOW 33M X 50MM by Advance Tapes International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for AT8H BLACK / YELLOW 33M X 50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08WX0246
|
Newark | Warning Tape, Pvc, 33M X 50Mm, Tape Type:Safety, Hazard Warning, Tape Backing Material:Pvc (Polyvinylchloride), Tape Width - Metric:50Mm, Tape Width - Imperial:1.97", Tape Length - Metric:33M, Tape Length - Imperial:108.27Ft, Tape Rohs Compliant: Yes |Advance Tapes AT8H BLACK / YELLOW 33M X 50MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$21.0600 / $25.6400 | Buy Now |