-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 128KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6364
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Vqfn-64, Product Range:8051 Family At90Can Series Microcontrollers, Architecture:Avr, Mcu Core Size:8Bit, Program Memory Size:128Kb, Ram Memory Size:4Kb, Cpu Speed:16Mhz, No. Of I/O S:53I/O S, Mcu Case Rohs Compliant: Yes |Microchip AT90CAN128-16MU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 721 |
|
$8.3300 / $10.0500 | Buy Now |
DISTI #
68T5034
|
Newark | Microcontroller Mcu, 8 Bit, Avr, 16Mhz, Vqfn-64, Product Range:8051 Family At90Can Series Microcontrollers, Architecture:Avr, Mcu Core Size:8Bit, Program Memory Size:128Kb, Ram Memory Size:4Kb, Cpu Speed:16Mhz, No. Of I/O S:53I/O S Rohs Compliant: Yes |Microchip AT90CAN128-16MU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1700 | Buy Now |
DISTI #
AT90CAN128-16MU-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1725 In Stock |
|
$8.0101 / $9.6600 | Buy Now |
DISTI #
AT90CAN128-16MU
|
Avnet Americas | MCU 8-bit 90C AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP - Trays (Alt: AT90CAN128-16MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.0100 / $9.6600 | Buy Now |
DISTI #
556-A90CAN128-16MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVRC11N AVR UC 128K FLASH RoHS: Compliant | 3061 |
|
$8.0100 / $9.6600 | Buy Now |
DISTI #
V99:2348_07145339
|
Arrow Electronics | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2337 | Americas - 258 |
|
$9.1540 / $9.3170 | Buy Now |
DISTI #
AT90CAN128-16MU
|
Microchip Technology Inc | CAN AVR UC 128K FLASH QFN64 I. GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
15964 Alternates Available |
|
$7.0200 / $9.6600 | Buy Now |
|
Future Electronics | AT90 Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Container: Tray | 0Tray |
|
$8.5100 / $8.9300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 128KB Flash - 16MHz - 3.3V/5V - 64-Pin QFN - Tray |
490 In Stock 36499 Factory Stock |
|
$7.7000 / $9.9600 | Buy Now |
DISTI #
70318336
|
Verical | MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray Min Qty: 10 Package Multiple: 5 Date Code: 2328 | Americas - 490 |
|
$9.4303 / $12.9519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90CAN128-16MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90CAN128-16MU
Microchip Technology Inc
IC MCU 8BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, MO-220VMMD3, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 29 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for AT90CAN128-16MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90CAN128-16MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90CAN128-16MN | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, MO-220, QFN-64 | Atmel Corporation | AT90CAN128-16MU vs AT90CAN128-16MN |
AT90CAN128-16M | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | Microchip Technology Inc | AT90CAN128-16MU vs AT90CAN128-16M |
AT90CAN128-16MN | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS | Microchip Technology Inc | AT90CAN128-16MU vs AT90CAN128-16MN |
AT90CAN128-16MU | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, GREEN, MO-220VMMD3, QFN-64 | Atmel Corporation | AT90CAN128-16MU vs AT90CAN128-16MU |
AT90CAN128-16MI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, MO-220VMMD3, QFN-64 | Atmel Corporation | AT90CAN128-16MU vs AT90CAN128-16MI |