Part Details for AT90CAN64-15MT1 by Microchip Technology Inc
Overview of AT90CAN64-15MT1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AT90CAN64-15MT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5049
|
Newark | 64Kb Flash 15Mhz Auto 105 64-Qfn Gr T&r/ Vqfn (Z3) Rohs Compliant: Yes |Microchip AT90CAN64-15MT1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
AT90CAN64-15MT1CT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64QFN Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AT90CAN64-15MT1
|
Avnet Americas | MCU 8-bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R - Tape and Reel (Alt: AT90CAN64-15MT1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AT90CAN64-15MT1
|
Avnet Americas | MCU 8-bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R - Tape and Reel (Alt: AT90CAN64-15MT1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC MCU 8BIT 64KB FLASH 64QFN | 12000 |
|
RFQ | |
DISTI #
AT90CAN64-15MT1
|
Avnet Americas | MCU 8-bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R - Tape and Reel (Alt: AT90CAN64-15MT1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
AT90CAN64-15MT1
|
Avnet Silica | MCU 8-bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R (Alt: AT90CAN64-15MT1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AT90CAN64-15MT1
|
EBV Elektronik | MCU 8-bit 90C AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R (Alt: AT90CAN64-15MT1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | QFN64 | 1715 |
|
RFQ |
Part Details for AT90CAN64-15MT1
AT90CAN64-15MT1 CAD Models
AT90CAN64-15MT1 Part Data Attributes
|
AT90CAN64-15MT1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90CAN64-15MT1
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220VMMD-3, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8MHZ | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FLOATING-POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |