Part Details for AT90PWM1-16MU by Microchip Technology Inc
Overview of AT90PWM1-16MU by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AT90PWM1-16MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5054
|
Newark | 16 Mhz, Qfn, 105C, Green, Tray 32 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip AT90PWM1-16MU Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
AT90PWM1-16MU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32QFN Min Qty: 520 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4800 | Buy Now |
DISTI #
AT90PWM1-16MU
|
Avnet Americas | MCU 8-bit 90P AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP - Trays (Alt: AT90PWM1-16MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.4800 / $3.0100 | Buy Now |
DISTI #
556-AT90PWM1-16MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16MHz 105 Deg RoHS: Compliant | 0 |
|
$2.4800 | Order Now |
DISTI #
AT90PWM1-16MU
|
Microchip Technology Inc | 16 MHz, QFN, 105C, Green, Tray, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1820 Alternates Available |
|
$2.1800 / $3.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$2.6500 | Buy Now |
|
Onlinecomponents.com | 1820 Factory Stock |
|
$2.6100 / $3.8000 | Buy Now | |
DISTI #
AT90PWM1-16MU
|
Avnet Americas | MCU 8-bit 90P AVR RISC 8KB Flash 3.3V/5V 32-Pin QFN EP - Trays (Alt: AT90PWM1-16MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$2.4800 / $3.0100 | Buy Now |
DISTI #
AT90PWM1-16MU
|
TME | IC: AVR microcontroller, QFN32, 2.7÷5.5VDC, Ext.inter: 4, Cmp: 2 Min Qty: 1 | 0 |
|
$2.6900 / $3.2800 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 8KB FLASH 32QFN | 1820 |
|
RFQ |
Part Details for AT90PWM1-16MU
AT90PWM1-16MU CAD Models
AT90PWM1-16MU Part Data Attributes
|
AT90PWM1-16MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM1-16MU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 19 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |