Part Details for AT90PWM2-16SQ by Microchip Technology Inc
Overview of AT90PWM2-16SQ by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AT90PWM2-16SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7280
|
Newark | Risc Microcontroller, 8-Bit, Flash, 16Mhz, Cmos, Pdso24 Rohs Compliant: Yes |Microchip AT90PWM2-16SQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 / $7.5200 | Buy Now |
DISTI #
AT90PWM2-16SQ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
8 In Stock |
|
$4.8000 / $5.4200 | Buy Now |
DISTI #
AT90PWM2-16SQ
|
Avnet Americas | MCU 8-bit 90P AVR RISC 8KB Flash 3.3V/5V 24-Pin SOIC Stick - Rail/Tube (Alt: AT90PWM2-16SQ) RoHS: Not Compliant Min Qty: 155 Package Multiple: 31 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.5000 / $5.4200 | Buy Now |
DISTI #
556-AT90PWM2-16SQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8K Flash 3PSC, 16MHz RoHS: Compliant | 1922 |
|
$4.8000 / $5.4200 | Buy Now |
DISTI #
AT90PWM2-16SQ
|
Microchip Technology Inc | AVR 8K FLASH 3PSC BALLAST 16 MHz SO24, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
868 Alternates Available |
|
$3.9500 / $5.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 31 Package Multiple: 31 | 0 |
|
$4.8000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 24-Pin SOIC - Tube | 868 Factory Stock |
|
$5.2300 / $7.6300 | Buy Now |
DISTI #
AT90PWM2-16SQ
|
Avnet Americas | MCU 8-bit 90P AVR RISC 8KB Flash 3.3V/5V 24-Pin SOIC Stick - Rail/Tube (Alt: AT90PWM2-16SQ) RoHS: Not Compliant Min Qty: 155 Package Multiple: 31 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.5000 / $5.4200 | Buy Now |
|
Ameya Holding Limited | IC MCU 8BIT 8KB FLASH 24SOIC | 1023 |
|
RFQ | |
DISTI #
AT90PWM2-16SQ
|
Avnet Americas | MCU 8-bit 90P AVR RISC 8KB Flash 3.3V/5V 24-Pin SOIC Stick - Rail/Tube (Alt: AT90PWM2-16SQ) RoHS: Not Compliant Min Qty: 155 Package Multiple: 31 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$4.5000 / $5.4200 | Buy Now |
Part Details for AT90PWM2-16SQ
AT90PWM2-16SQ CAD Models
AT90PWM2-16SQ Part Data Attributes
|
AT90PWM2-16SQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM2-16SQ
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 24SOIC
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, SOP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 19 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 24 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |