-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 16KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC5267
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Vqfn-32, Product Range:8051 Family At90Pwm Series Microcontrollers, Architecture:Avr, Mcu Core Size:8Bit, Program Memory Size:16Kb, Ram Memory Size:1Kb, Cpu Speed:16Mhz, No. Of I/O S:27I/O S, Mcu Case Rohs Compliant: Yes |Microchip AT90PWM316-16MU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
AT90PWM316-16MU-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
975 In Stock |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
AT90PWM316-16MU
|
Avnet Americas | MCU 8-bit 90P AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray - Trays (Alt: AT90PWM316-16MU) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
556-AT90PWM316-16MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 16KFLASH 3PSC BALLAST 16MHz RoHS: Compliant | 205 |
|
$2.9500 / $3.5500 | Buy Now |
DISTI #
E54:1762_01128889
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks Date Code: 2344 | Europe - 7800 |
|
$2.9750 | Buy Now |
DISTI #
V99:2348_07152415
|
Arrow Electronics | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2326 | Americas - 768 |
|
$3.3710 / $3.5420 | Buy Now |
DISTI #
AT90PWM316-16MU
|
Microchip Technology Inc | AVR 16KFLASH 3PSC BALLAST 16MHz QFN32, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5980 Alternates Available |
|
$2.5900 / $3.5500 | Buy Now |
|
Future Electronics | AT90 Series 16 kB Flash 1 kB RAM 16 MHz SMT 8-Bit Microcontroller - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$2.9300 | Buy Now |
|
Onlinecomponents.com | 16KB 2.7V~5.5V AVR 16MHz 27 QFN-32-EP(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS |
230 In Stock 2340 Factory Stock |
|
$2.8200 / $3.7800 | Buy Now |
DISTI #
73561159
|
Verical | MCU 8-bit AVR RISC 16KB Flash 3.3V/5V 32-Pin QFN EP Tray Min Qty: 260 Package Multiple: 260 Date Code: 2344 | Americas - 7800 |
|
$2.9750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AT90PWM316-16MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM316-16MU
Microchip Technology Inc
IC MCU 8BIT 16KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, LEAD FREE, MO-220VKKC, QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.27SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |