Part Details for AT90PWM81-16SN by Microchip Technology Inc
Overview of AT90PWM81-16SN by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT90PWM81-16SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T5078
|
Newark | Mcu, 8Bit, Avr, 16Mhz, Qfn-20, Product Range:8051 Family At90Pwm Series Microcontrollers, Architecture:Avr, Mcu Core Size:8Bit, Program Memory Size:8Kb, Ram Memory Size:256Byte, Cpu Speed:16Mhz, No. Of I/O S:20I/O S, Msl:- Rohs Compliant: Yes |Microchip AT90PWM81-16SN Min Qty: 296 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
1611-AT90PWM81-16SN-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 32 Weeks Container: Tube, Tube |
830 In Stock |
|
$1.1300 | Buy Now |
DISTI #
AT90PWM81-16SN
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 20-Pin SOIC Stick - Rail/Tube (Alt: AT90PWM81-16SN) RoHS: Compliant Min Qty: 259 Package Multiple: 37 Container: Tube | 0 |
|
RFQ | |
DISTI #
556-AT90PWM81-16SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Flash, 256RAM 2 PSC, 40-105c RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
DISTI #
77911291
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 20-Pin SOIC Tube Min Qty: 24 Package Multiple: 1 | Americas - 147 |
|
$2.9540 | Buy Now |
DISTI #
AT90PWM81-16SN
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 20-Pin SOIC Stick - Rail/Tube (Alt: AT90PWM81-16SN) RoHS: Compliant Min Qty: 259 Package Multiple: 37 Container: Tube | 0 |
|
RFQ | |
DISTI #
AT90PWM81-16SN
|
TME | IC: AVR microcontroller, SO20, 2.7÷5.5VDC, Ext.inter: 3, Cmp: 3 Min Qty: 1 | 147 |
|
$2.1100 / $2.1800 | Buy Now |
DISTI #
AT90PWM81-16SN
|
Avnet Americas | MCU 8-bit AT90 AVR RISC 8KB Flash 3.3V/5V 20-Pin SOIC Stick - Rail/Tube (Alt: AT90PWM81-16SN) RoHS: Compliant Min Qty: 259 Package Multiple: 37 Container: Tube | 0 |
|
RFQ | |
|
NAC | 8k Flash, 256 RAM, 2 PSC,SO20,-40to105c - Package: 20 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 37 Container: Tube | 0 |
|
RFQ | |
DISTI #
3628429
|
Farnell | MICROCONTROLLERS (MCU) - 8 BIT RoHS: Compliant Min Qty: 296 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$2.4705 | Buy Now |
Part Details for AT90PWM81-16SN
AT90PWM81-16SN CAD Models
AT90PWM81-16SN Part Data Attributes
|
AT90PWM81-16SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AT90PWM81-16SN
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 20SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 12 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 15 | |
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for AT90PWM81-16SN
This table gives cross-reference parts and alternative options found for AT90PWM81-16SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT90PWM81-16SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT90PWM81-16SE | RISC Microcontroller, 8-Bit, FLASH, 12MHz, PDSO20 | Microchip Technology Inc | AT90PWM81-16SN vs AT90PWM81-16SE |